Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROTHERM
Manufacturer Part NoB12A12005U112L310100
Order Code2547460
Product RangeB12A Series
Technical Datasheet
53 In Stock
400 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.250 |
10+ | € 6.820 |
25+ | € 6.250 |
50+ | € 5.770 |
100+ | € 5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoB12A12005U112L310100
Order Code2547460
Product RangeB12A Series
Technical Datasheet
Switching Temperature120°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating6.3A
Product RangeB12A Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switching Temperature
120°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
B12A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6.3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536