Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.950 |
5+ | € 24.020 |
10+ | € 23.090 |
25+ | € 22.360 |
50+ | € 20.950 |
Product Information
Product Overview
MT40A1G16TB-062E IT:F is a DDR4 SDRAM. It is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- VDD = VDDQ = 1.2V±60mV, 1.2V pseudo open-drain I/O
- On-die, internal, adjustable VREFDQ generation, command/address (CA) parity
- 16 internal banks (x4, x8): 4 groups of 4 banks each, 8 internal banks (x16): 2 groups of 4 banks
- 8n-bit prefetch architecture, programmable data strobe preambles
- Data strobe preamble training, command/address latency, write levelling
- Multipurpose register READ and WRITE capability, self refresh mode, Per-DRAM addressability
- Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
- Fine granularity refresh, self refresh abort, maximum power saving, output driver calibration
- Nominal, park, and dynamic on-die termination (ODT), data bus inversion (DBI) for data bus
- 96-ball FBGA package, industrial operating temperature range from -40≤ TC≤ 95°C
Technical Specifications
DDR4
1G x 16bit
FBGA
1.2V
-40°C
-
No SVHC (17-Dec-2015)
16Gbit
1.6GHz
96Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate