Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoP205-24-6
Order Code1784841
Product RangeP205
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoP205-24-6
Order Code1784841
Product RangeP205
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Power Rating-
Rotational Speed Max652rpm
Torque Max6N-m
Gear Ratio TO: 16.25
Motor Size42mm
External Length120.5mm
Product RangeP205
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushed
Power Rating
-
Torque Max
6N-m
Motor Size
42mm
Product Range
P205
Supply Voltage VDC
24V
Rotational Speed Max
652rpm
Gear Ratio TO: 1
6.25
External Length
120.5mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9