Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoE192-24-458
Order Code1784840
Product RangeE192
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoE192-24-458
Order Code1784840
Product RangeE192
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max9.5rpm
Torque Max3N-m
Power Rating6.7W
Gear Ratio TO: 1458.3
Motor Size40.5mm
External Length107mm
Product RangeE192
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
9.5rpm
Power Rating
6.7W
Motor Size
40.5mm
Product Range
E192
Supply Voltage VDC
24V
Torque Max
3N-m
Gear Ratio TO: 1
458.3
External Length
107mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5