Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-36
Order Code1784826
Product RangeB138F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-36
Order Code1784826
Product RangeB138F
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Power Rating-
Rotational Speed Max73rpm
Torque Max0.04N-m
Gear Ratio TO: 135.73
Motor Size34mm
External Length37.5mm
Product RangeB138F
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushed
Power Rating
-
Torque Max
0.04N-m
Motor Size
34mm
Product Range
B138F
Supply Voltage VDC
12V
Rotational Speed Max
73rpm
Gear Ratio TO: 1
35.73
External Length
37.5mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1