Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-149
Order Code1784827
Product RangeB138F
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.250 |
5+ | € 42.390 |
10+ | € 41.520 |
20+ | € 40.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-149
Order Code1784827
Product RangeB138F
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max18rpm
Torque Max0.14N-m
Power Rating-
Gear Ratio TO: 1149.05
Motor Size34mm
External Length37.5mm
Product RangeB138F
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B138 F-12-149 is a 12VDC Geared Motor, 1:149.05 ratio with moulded plastic housing and 3-point mounting. The B138F-series motor features a durable spur gearbox in a 34mm diameter. VDR interference suppression on the collector. Direction of rotation depending on polarity. Can be mounted in any position.
- 3-Point mounting built-in for straight forward installation
- -20 to 60°C Temperature range
Applications
Motor Drive & Control
Contents
Geared motor, Metal brushes and Flying leads.
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
18rpm
Power Rating
-
Motor Size
34mm
Product Range
B138F
Supply Voltage VDC
12V
Torque Max
0.14N-m
Gear Ratio TO: 1
149.05
External Length
37.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1