Print Page
Image is for illustrative purposes only. Please refer to product description.
3,502 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.750 |
25+ | € 2.410 |
100+ | € 2.130 |
3300+ | € 1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7662BEOA713
Order Code3491042
Technical Datasheet
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-15V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max15V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Case / Package
SOIC
Output Current Max
20mA
Adjustable Output Voltage Min
-15V
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
15V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for TC7662BEOA713
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability