Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.080 |
25+ | € 1.730 |
100+ | € 1.650 |
250+ | € 1.570 |
Product Information
Product Overview
The TC4424AVPA is a dual non-inverting high-speed power MOSFET Driver features higher peak output current drive capability, lower shoot-through current, matched rise/fall times and propagation delay times. The TC4423A device is pin-compatible with the existing TC4423 family. The TC4424A driver can easily charge and discharge 1800pF gate capacitance in under 20ns, provides low enough impedances in both the ON and OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The inputs may be driven directly from either TTL or CMOS. In addition, the 300mV of built-in hysteresis provides noise immunity and allows the device to be driven from slow rising or falling waveforms. This dual-output 3A MOSFET driver family is offered with a -40 to 125°C temperature rating, making it useful in any wide temperature range application.
- High capacitive load drive capability
- 40ns Typical short delay times
- Matched rise/fall times
- 2.5Ω Typical low output impedance
- Latch-up protected - Will withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
- Pin-compatible with the TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices
Applications
Power Management, Motor Drive & Control
Technical Specifications
2Channels
Low Side
8Pins
Through Hole
4.5A
4.5V
-40°C
40ns
-
-
-
MOSFET
DIP
Non-Inverting
4.5A
18V
125°C
41ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate