Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.940 |
Product Information
Product Overview
The RN-1810-PICTAIL from Microchip is a RN1810 Wi-Fi PICtail/PICtail plus daughter board. It is based on Microchip's new low power IEEE 802.11b/g/n Wi-Fi module the RN1810, the RN1810 PICtail/ PICtail Plus Daughter Board allows customers to easily develop Wi-Fi applications using Microchip’s 8, 16 and 32-bit PIC microcontrollers. The kit includes a fully integrated TCP/IP stack allowing for a simple serial to Wi-Fi connection to the microcontroller. The board features a USB interface for easy plug-and-play development with a PC. The board is also compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).
- PICtail plus daughter board or PICtail daughter board connection interfaces
- MCP2200 USB bridge and connector for stand-alone UART terminal operation
- Status LEDs, reset button and function button
- Supports Wi-Fi protected setup (WPS)
Applications
Embedded Design & Development, Communications & Networking
Contents
RN1810 Wi-Fi PICtail/PICtail plus daughter board, USB cable, Information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
Wi-Fi PICtail/PICtail Plus Daughter Board RN1810, USB cable, Information Sheet
No SVHC (21-Jan-2025)
-
RN1810
Microchips 8/16/32bit MCU Dev Boards, Explorer 16/PICDEM.net2/PIC32 & I/O Expansion Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate