Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRE46C162E16F
Order Code1814901
Technical Datasheet
IC FunctionLow Power Smoke Detector IC
Supply Voltage Min6V
Supply Voltage Max12V
No. of Pins16Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
IC Function
Low Power Smoke Detector IC
Supply Voltage Max
12V
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage Min
6V
No. of Pins
16Pins
Operating Temperature Max
60°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667