Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.910 |
25+ | € 1.750 |
100+ | € 1.580 |
250+ | € 1.550 |
Product Information
Product Overview
PIC18F46Q71-E/MP is a low-power, high-performance microcontroller with XLP technology. This is an ideal solution for lighting, motor control and medical market segments. This analogue-focused family features a 12bit differential ADC with computation and context switching, two operational amplifiers, a 10bit digital-to-analogue converter (DAC) and two 8-bit DAC modules with buffered outputs and internal connections to other peripherals, and two advanced high-speed analogue comparators. This device family also features the analogue peripheral manager to manage analogue peripherals for optimizing power consumption. The PIC18-Q71 microcontroller family also features the 8-bit signal routing port module to interconnect digital peripherals without using external pins.
- 64kbytes program memory flash, 4096bytes data SRAM, 256bytes data EEPROM
- (2) 16bit universal timer, 1/2 10-Bit DAC/8-Bit DAC, (2) operational amplifier
- 1 high-low voltage detect, 1/1 SPI/I²C, 1/1 UART/UART with protocol support
- 4 direct memory access (DMA), operating voltage range from 1.8V to 5.5V
- DC – 64MHz clock input, 62.5ns minimum instruction cycle
- User-programmable source and destination sizes
- Hardware and software-triggered data transfers
- Fixed interrupt latency of three instruction cycles
- Programmable vector table base address
- 40-lead QFN package, extended temperature range from -40°C to +125°C
Technical Specifications
PIC18 Family PIC18FxxQ71 Series Microcontrollers
64MHz
40Pins
37I/O's
4KB
12Bit
5.5V
125°C
PIC18-Q17
-
PIC18
64KB
QFN-EP
I2C, SPI, UART
35Channels
1.8V
-40°C
Surface Mount
PIC18FxxQ71
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate