Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.530 |
| 25+ | € 6.590 |
Product Information
Product Overview
The PIC18F4523-I/P is an Enhanced Flash Microcontroller with 12-bit A/D and nanoWatt technology. The PIC18F4523 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power-sensitive applications. The A/D converter has a unique feature of being able to operate while the device is in sleep mode. To operate in sleep, the A/D conversion clock must be derived from the A/D's internal RC oscillator.
- CPU - Up to 10 MIPS Performance at 3V and C compiler optimized RISC architecture
- System - Fail-safe clock monitor allows safe shutdown if clock fails
- nanoWatt power managed modes - run, idle and sleep modes
- Analogue - 12-bit ADC, 13 channels, 50kSPS
- Flexible oscillator structure - four crystal modes, up to 40MHz
- 100 years Typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- Single-supply In-Circuit Serial Programming™ (ICSP™) via two pins
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F45xx Series Microcontrollers
40MHz
40Pins
36I/O's
1.5KB
12Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
DIP
EUSART, I2C, PSP, SPI
13Channels
4.2V
-40°C
Through Hole
PIC18F45xx
-
Technical Docs (3)
Alternatives for PIC18F4523-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate