Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1703-I/ML
Order Code3632644
Product RangePIC16 Family PIC16LF170x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
910+ | € 0.625 |
Price for:Each
Minimum: 910
Multiple: 910
€ 568.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1703-I/ML
Order Code3632644
Product RangePIC16 Family PIC16LF170x Series Microcontrollers
Technical Datasheet
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins16Pins
IC Case / PackageQFN
No. of I/O's11I/O's
InterfacesI2C, LIN, RS232, RS485, SPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF170x
Qualification-
Product RangePIC16 Family PIC16LF170x Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
QFN
Interfaces
I2C, LIN, RS232, RS485, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF170x
Product Range
PIC16 Family PIC16LF170x Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
16Pins
No. of I/O's
11I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability