Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18345-I/P
Order Code2474834
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Your Part Number
Technical Datasheet
39 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.680 |
| 25+ | € 1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18345-I/P
Order Code2474834
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins20Pins
IC Case / PackageDIP
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F18xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Full-featured, low pin count microcontroller with XLP. It feature analogue, Core independent peripherals and communication peripherals combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. Includes 14KB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins, two comparators, 17-channel 10bit ADC and one 5bit DAC. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2.3 to 5.5V.
- Only 48 instructions, interrupt capability, 16-level deep hardware stack
- Low-Current Power-on Reset (POR), Power-up Timer (PWRTE), Brown-out Reset (BOR)
- Interrupt capability, Watchdog Timer (WDT), programmable code protection
- Programmable code protection, sleep mode (40nA at 1.8V) watchdog timer (250nA at 1.8V)
- Power-saving functionality (IDLE mode, DOZE mode, SLEEP mode), peripheral module disable
- Configurable logic cell (CLC), CWG, CCP, PWM, NCO digital peripherals
- High precision internal oscillator, 4x PLL with external sources
- Low-p internal 31KHz oscillator
- Fail safe clock monitor, oscillator start-up timer (OST)
- 3 external clock modes up to 20MHz
Technical Specifications
Product Range
PIC16 Family PIC16F183xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Channels
17Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F18xx
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F18345-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629