Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.820 |
25+ | € 1.660 |
100+ | € 1.490 |
250+ | € 1.460 |
Product Information
Product Overview
The PIC16F1827-I/SO is a 8-bit 18-pin Flash Microcontroller with nanoWatt XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The Reset vector is at 0000h and the interrupt vector is at 0004h.
- Flash program memory with self read/write capability
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI²C, SPI, EUSART with auto baud
- 2 ECCP and 2 CCP (enhanced/capture compare PWM)
- Comparators with selectable voltage reference
- 12-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- On board in-circuit debug
- Self-programmable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Programmable brown-out reset (BOR)
- Programmable code protection
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Enhance low-voltage programming
- Power-saving sleep mode
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
18Pins
16I/O's
384Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
WSOIC
EUSART, I2C, SPI
12Channels
1.8V
-40°C
Surface Mount
PIC16F18xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F1827-I/SO
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate