Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.730 |
| 25+ | € 1.600 |
Product Information
Product Overview
The PIC16F1708-I/P is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 512bytes of data memory size, 18 general-purpose I/O pins, two comparators, 12-channel 10-bit analog-to-digital (A/D) converter and one 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Power on reset (POR)
- 2x Operational amplifier
- Zero cross detect
- Four 8-bit digital timers
- One 16-bit digital timer
- Two stand alone PWM
- 2x Capture/Compare/PWM (CCP)
- 3x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F170x Series Microcontrollers
32MHz
20Pins
18I/O's
512Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
DIP
EUSART, I2C, SPI
12Channels
2.3V
-40°C
Through Hole
PIC16F17xx
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1708-I/P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate