Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.460 |
25+ | € 4.220 |
Product Information
Product Overview
The PIC16C620-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 0.875kB of addressable program memory size, 80bytes of data memory size, 13 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- One 16-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Four user programmable ID locations
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C62x Series Microcontrollers
4MHz
18Pins
13I/O's
96Byte
-
6V
70°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
896Byte
DIP
-
-
2.5V
0°C
Through Hole
PIC16C6x
-
Technical Docs (3)
Alternatives for PIC16C620-04/P
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate