Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.290 |
25+ | € 1.900 |
100+ | € 1.740 |
250+ | € 1.600 |
Product Information
Product Overview
Push-pull PWM controller that feature high speed and low power consumption. It is ideal for telecom level (36V to 75V) isolated step down dc/dc conversion applications where high output current, small size and high efficiency are required. It is also suitable for use in high efficiency “brick” power supply modules (half bridge converters, Full bridge converters, push-pull converters, voltage-fed push-pull converters), telecom equipment and power supplies, networking power supplies, industrial power supplies, 42V automotive power supplies, base stations.
- Dual output drive stages in push-pull configuration
- Leading edge current-sense blanking
- 130µA typical start-up current
- 1mA typical run current
- Operation to 1MHz and internal soft start
- On-chip error amplifier with 4MHz gain bandwidth product
- On-chip VDD clamping
- 4.3V turn on threshold and 4.1V turn off threshold
Technical Specifications
Double Ended Controller
Current Mode Control
15V
8Pins
500kHz
1MHz
50%
-40°C
-
MSL 3 - 168 hours
-
1MHz
1A
2Channels
4.1V
MSOP
Surface Mount
10kHz
0%
Push-Pull
85°C
-
No SVHC (25-Jun-2025)
MSOP
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate