Print Page
Image is for illustrative purposes only. Please refer to product description.
2,820 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.310 |
25+ | € 1.090 |
100+ | € 1.000 |
3000+ | € 0.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2289-24YD6-TR
Order Code2920780
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max10V
Output Voltage Max24V
Output Current Max750mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
24V
Switching Frequency Typ
1.2MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
1.2MHz
LED Driver Type
-
Input Voltage Max
10V
Output Current Max
750mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability