Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.550 |
25+ | € 1.300 |
100+ | € 1.190 |
250+ | € 1.170 |
Product Information
Product Overview
The MIC2076-1YM is a dual-channel power Distribution Switch optimized for general-purpose power distribution requiring circuit protection. The switch is internally current limited and has thermal shutdown that protects the device and load. The switch offers smart thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
- 140mΩ Maximum on-resistance per channel
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Under-voltage lockout
- Reverse current flow blocking
- Circuit breaker mode
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices
Technical Specifications
High Side
5.5V
0.09ohm
8Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
2Channels
900mA
SOIC
Yes
2Outputs
85°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate