Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 0.910 |
| 7500+ | € 0.892 |
Product Information
Product Overview
MCP9808T-E/MS is a ±0.5°C maximum accuracy digital temperature sensor. It comes with user-programmable registers that provide flexibility for temperature-sensing applications. The registers allow user-selectable settings such as shutdown or low-power modes and the specification of temperature Alert window limits and critical output limits. When the temperature changes beyond the specified boundary limits, the MCP9808 outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation or as a temperature Alert interrupt output for microprocessor-based systems. The alert output can also be configured as a critical temperature output only. The application includes general purpose, industrial applications, industrial freezers and refrigerators, food Processing, personal computers and servers, PC peripherals, consumer electronics, and handheld/portable devices.
- Temperature window limit, critical temperature limit
- User-programmable temperature alert output
- Operating voltage range from 2.7V to 5.5V
- 2-wire interface: I²C/SMBus compatible
- Serial port clock frequency is 400KHz maximum at (VDD = 2.7V to 5.5V)
- Rise time is 300ns maximum at (VDD = 2.7V to 5.5V)
- Fall time is 300ns maximum at (VDD = 2.7V to 5.5V)
- Input current is ±5μA maximum at (VDD = 2.7V to 5.5V)
- Operating temperature range from -40°C +125°C
- 8-lead MSOP package
Technical Specifications
Digital
± 0.5°C
-40°C
125°C
MSOP
8Pins
5.5V
12 bits
-40°C
-
AEC-Q100
Open Drain
± 1°C
-40°C
125°C
MSOP
2.7V
1Channels
I2C, SMBus
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate