Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.360 |
25+ | € 1.200 |
100+ | € 1.090 |
250+ | € 1.070 |
Product Information
Product Overview
The MCP73837-FCI/UN is a highly integrated full-featured linear Li-ion Battery Charger with both USB and AC-adapter inputs. Automatic power source selection simplifies the design of battery chargers for applications that are powered from either an USB port or an AC adapter. For USB-powered systems, the MCP73837 specifically adheres to the current limits governed by the USB application. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. The MCP73837 automatically selects the USB-port or AC-adapter as the power source for the system. For the USB-port powered systems, the MCP73837 specifically adheres to the current limits governed by the USB specification. The host microcontroller can select from two preset maximum charge current rates of 100mA (low power USB-port) or 500mA (high power USB-port).
- USB or AC-adapter dual input full-featured Li-ion charger
- Automatic power source selection
- Programmable charge current up to 1A from AC-adapter
- Integrated USB control with selectable 100 and 500mA charge rates
- Automatic charge control with selectable current threshold and safety timer
- Power good status output
- ±0.5% High accuracy preset voltage regulation
- Complete linear charge management controller
- Constant current (CC)/constant voltage (CV)
- Selectable USB-port charge current
- Two charge status outputs
- Preconditioning of deeply depleted cells can be disabled
- Battery cell temperature monitor
- UVLO (under-voltage Lockout)
Applications
Consumer Electronics, Portable Devices, Medical, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
4.2V
MSOP
1Cells
85°C
-
No SVHC (21-Jan-2025)
6V
1A
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate