Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.440 |
25+ | € 1.200 |
100+ | € 1.150 |
250+ | € 1.090 |
Product Information
Product Overview
The MCP73113-06SI/MF is a single cell highly integrated Li-ion Battery Charge Management Controller with input overvoltage protection for use in space-limited and cost-sensitive applications. The MCP73113 can accept an absolute maximum of 18V input and provides a 6.5V overvoltage protection. The output current can is programmable to be between 130 and 1100mA. The MCP73113 is fully specified over the ambient temperature range of -40 to 85°C. The MCP73113 device provides specific charge algorithms for Li-ion/Li-polymer batteries to achieve optimal capacity and safety in the shortest charging time possible. This device employs a constant current/constant voltage charge algorithm. The various charging voltage regulation provides design engineers flexibility to use in different applications. The MCP73113 device limits the charge current based on die temperature during high power or high ambient conditions.
- Integrated input overvoltage protection
- Integrated pass transistor
- Integrated current sense
- Integrated reverse discharge protection
- Constant current/constant voltage operation with thermal regulation
- 4.15V Under-voltage lockout (UVLO)
- Preconditioning of deeply depleted cells
- ±0.5% High accuracy preset voltage regulation through full temperature range
Applications
Power Management, Audio, Portable Devices, Wireless, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
4.2V
DFN
1Cells
85°C
-
No SVHC (21-Jan-2025)
16V
1A
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate