Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.633 |
25+ | € 0.580 |
100+ | € 0.526 |
250+ | € 0.487 |
Product Information
Product Overview
The MCP6004-E/P is a dual low power Operational Amplifier designed for general purpose applications. It offers rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100mA. It also maintains 45° phase margin (typical) with a 500pF capacitive load. Designed with advanced CMOS process.
- 90° (typical) Phase margin
- Extended temperature range
Applications
Automotive, Portable Devices, Computers & Computer Peripherals, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4Channels
0.6V/µs
DIP
General Purpose
4.5mV
Through Hole
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
4 Amplifier
1MHz
1.8V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for MCP6004-E/P
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate