Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.050 |
25+ | € 1.710 |
100+ | € 1.540 |
Product Information
Product Overview
MCP4811T-E/MS is a single channel, 10bit voltage output DAC with internal VREF and SPI interface. The device operates from a single 2.7V to 5.5V supply with an SPI compatible serial peripheral interface. The device has a high precision internal voltage reference. The user can configure the full-scale range of the device to be 2.048V or 4.096V by setting the gain selection option bit. The devices can be operated in active or shutdown mode by setting a configuration register bit or using the SHDN pin (active low). In shutdown mode, most of the internal circuits, including the output amplifier, are turned off for power savings, while the amplifier output stage is configured to present a known high resistance output load. Application includes set point or offset trimming, sensor calibration, precision selectable voltage reference, portable instrumentation, calibration of optical communication devices.
- rail-to-rail output, SPI interface with 20MHz clock support
- Simultaneous latching of the DAC output with LDAC (active high) pin
- Selectable unity or 2x gain output
- 10 DAC resolution, 1 number of channel, internal (2.048V) voltage reference
- 350µA operating current typical (code = 000h, VDD = 5V, VSS = 0V, VREF = 2.048V, +125°C)
- INL error is ±1LSb typical (VDD = 5V, VSS = 0V, VREF = 2.048V, +125°C)
- DNL is ±0.2LSb typical (VDD = 5V, VSS = 0V, VREF = 2.048V, +125°C)
- Offset error is ±0.02% of FSR typical (Code = 0x000h, VDD = 5V, VSS = 0V, VREF = 2.048V, +125°C)
- 0.55V/µs slew rate typical (VDD = 5V, VSS = 0V, VREF = 2.048V, +125°C)
- 8 lead MSOP package, extended temperature range from -40 to +125°C
Technical Specifications
10bit
SPI
MSOP
Serial
125°C
-
-
2.7V to 5.5V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate