Print Page
Image is for illustrative purposes only. Please refer to product description.
2,495 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.910 |
| 25+ | € 0.892 |
| 100+ | € 0.874 |
| 2500+ | € 0.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261T-104E/ST
Order Code4225999
Technical Datasheet
End To End Resistance100kohm
No. of PotsDual
Control InterfaceSerial, SPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP4261T-104E/ST is an 8bit dual SPI digital potentiometer with non-volatile memory. It offers a wide range of product offerings using an SPI interface. WiperLock technology allows application-specific calibration settings to be secured in the EEPROM.
- 100Kohm resistance, high-voltage tolerant digital inputs: up to 12.5V
- Zero-scale to full-scale wiper operation
- Low wiper resistance is 75ohm (typical)
- Non-volatile memory, automatic recall of saved wiper setting, WiperLock™ technology
- SPI serial interface (10MHz, modes 0,0 and 1,1), high-speed read/writes to wiper registers
- Read/write to data EEPROM registers, serially enabled EEPROM write protect
- Resistor network terminal disconnect feature via: shutdown pin (active-low SHDN)
- Hardware write protect (active-low WP) control pin, software write protect (WP) configuration bit
- Supports split rail applications, internal weak pull-up on all digital inputs
- Extended temperature range from -40 to +125°C, 14-lead plastic thin shrink small outline package
Technical Specifications
End To End Resistance
100kohm
Control Interface
Serial, SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001