Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4232-502E/UN
Order Code1840741
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4232-502E/UN
Order Code1840741
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance5kohm
No. of PotsDual
Control InterfaceSerial, SPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleMSOP
No. of Pins10Pins
No. of Steps129
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 129-Tap Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
End To End Resistance
5kohm
Control Interface
Serial, SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
10Pins
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
MSOP
No. of Steps
129
Operating Temperature Min
-40°C
Product Range
Single 129-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002