Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
25+ | € 1.320 |
100+ | € 1.200 |
250+ | € 1.180 |
Product Information
Product Overview
The MCP3202-CI/SN is a 12-bit Analogue-to-Digital Converter with SPI serial interface combines high performance and low power consumption. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3202 features 100k samples/second, 2 input channels, low power consumption (5nA typical standby, 550 µA max active). Applications for the MCP3202 includes data acquisition, multi-channel data loggers, robotics and smart sensors.
- 12-bit Resolution
- ±2 LSB Maximum INL
- Analogue inputs programmable as dual single-ended
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- 100kSPS Maximum sampling rate at VDD = 5V
- 50kSPS Maximum sampling rate at VDD = 2.7V
- Low power CMOS technology
- 500nA Typical standby current, 5μA maximum
- 550μA Maximum active current at 5V
Applications
Sensing & Instrumentation, Automation & Process Control, Power Management, Embedded Design & Development, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Pseudo Differential, Single Ended
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (21-Jan-2025)
100kSPS
Serial, SPI
2.7V
SOIC
-40°C
Dual 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate