Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.050 |
25+ | € 1.720 |
100+ | € 1.560 |
250+ | € 1.530 |
Product Information
Product Overview
The MCP23S18-E/MJ is a 16-bit I/O Expander for high speed SPI™ compatible interface. The MCP23S18-E/MJ consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB).
- Low standby current as low as 1µA
- High-speed I²C™ interface up to 3.4MHz
- Single hardware address pin, voltage input to allow up to eight devices on the bus
- Configurable interrupt output pins - Configurable as active-high, active-low or open-drain
- 1µA Typical low standby current
Applications
Industrial, Automotive
Technical Specifications
16bit
1.8V
QFN
16I/O's
125°C
AEC-Q100
No SVHC (21-Jan-2025)
I2C, Serial, SPI
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate