Product Information
Product Overview
The MCP212XDM is a MCP2120/22 developer's board allows for the easy demonstration and development of IrDA applications. The board can be powered via USB or the power test points (VDD and GND). When using the power test points if JP2 is shorted the voltage must not exceed the PIC18F65J50 voltage specification. The preprogrammed PIC18F65J50 firmware generates the MCP2122's clock. The host interface can be connected to the UART driver device (for IrDA to UART operation) for communication over the DB 9 connector or connected to the PIC18F65J50 for stand alone operation. The USB interface signals are fully connected to the PIC18F65J50. So programs can be created where the PIC18F65J50 can communicate to the USB Host and to the MCP2122. This would allow the board to be used as an IrDA to USB converter.
- Mini USB connector powers the board
- Onboard 3.3V regulator for powering PIC18F65J50
- Hooks for an external regulated DC supply
- External Clock jumper
- Multiple optical transceiver circuits
- Reset switch for PIC18F65J50 device
- ICSP header for PIC18F65J50
- MCP2120 crystal socket
- MCP2120/22 SOIC and DIP Footprints
- Jumper to isolate PIC18F65J50 power signal from the rest of board power
Applications
Wireless, Communications & Networking, Embedded Design & Development
Contents
One MCP2120/22 Developer's Board, Important Information Read First
Technical Specifications
Microchip
-
PIC
PIC18FxxJxx
-
PIC18F
-
PIC18
MCP2120/22 Developer's Board, Important Information "Read First"
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate