Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.090 |
25+ | € 0.915 |
100+ | € 0.841 |
250+ | € 0.824 |
Product Information
Product Overview
The MCP2003-E/SN is a LIN J2602 Transceiver provides a bi-directional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN bus specification revision 2.1 and SAE J2602. The device is short-circuit and over-temperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements. It provides a physical interface between a microcontroller and a LIN bus. This device will translate the CMOS/TTL logic levels to LIN logic level and vice versa. It is intended for applications with serial bus speeds up to 20kbaud.
- 43V Load dump protected
- Very low high electromagnetic immunity (EMI)
- Very high electrostatic discharge (ESD) immunity
- Very high immunity to RF disturbances meets stringent OEM requirements
- -40 to +125°C Extended temperature range
- Interface to PIC® MCU EUSART and standard USARTs
- LIN bus pin - Internal pull-up resistor and diode
- Automatic thermal shutdown
- Low-power mode - Receiver monitoring bus and transmitter off (~= 5μA)
Applications
Communications & Networking, Automotive, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LIN Transceiver
200mA
27V
SOIC
Surface Mount
125°C
AEC-Q100
No SVHC (27-Jun-2024)
27V
6V
20Kbaud
8Pins
-40°C
-
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate