Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2003-E/P
Order Code1826236
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage27V
Output Current200mA
Supply Voltage Min6V
Supply Voltage Max27V
Baud Rate20Kbaud
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Device Type
LIN Transceiver
Output Current
200mA
Supply Voltage Max
27V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Output Voltage
27V
Supply Voltage Min
6V
Baud Rate
20Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833