Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.370 |
25+ | € 1.970 |
100+ | € 1.920 |
250+ | € 1.880 |
Product Information
Product Overview
The MCP1403-E/SN is a dual inverting high-speed power MOSFET Output Driver can delivers high peak currents of 4.5A typically into capacitive loads. This device also features low shoot-through current, matched rise/fall times and propagation delays. The MCP1403 driver operates from a 4.5 to 18V single power supply and can easily charge and discharge 2200pF gate capacitance in under 15ns typical. It provides low enough impedances in both the on and off states to ensure the MOSFETs intended state will not be affected, even by large transients. The input to the MCP1403 may be driven directly from either TTL or CMOS. The low thermal resistance of thermally enhanced allows for greater power dissipation capability for driving heavier capacitive or resistive loads. This device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground pin.
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability
- Low supply current
- Latch-up protected - Will withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
Applications
Power Management, Motor Drive & Control
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
4.5A
4.5V
-40°C
40ns
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Inverting
4.5A
18V
125°C
40ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate