Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 279.290 |
Product Information
Product Overview
EVB-LAN7500-LC is an evaluation board that utilizes the LAN7500 to provide a fully functional, bus powered USB to Ethernet interface. The EVB-LAN7500-LC provides a fully integrated Ethernet port and USB port via the onboard RJ45 and USB Type A connectors. The onboard 4K EEPROM is used to load the EVB-LAN7500-LC's USB configuration parameters and MAC address. The LAN7500 is a high performance Hi-Speed USB 2.0 to 10/100/1000 Ethernet controller. The LAN7500 contains an integrated 10/100/1000 Ethernet MAC and PHY, Filtering Engine, USB PHY, Hi-Speed USB 2.0 device controller, TAP controller, EEPROM controller, and a FIFO controller with a total of 32KB of internal packet buffering. The Ethernet controller supports auto-negotiation, auto-polarity correction, HP Auto-MDIX, and is compliant with the IEEE 802.3, IEEE 802.3u, IEEE 802.3ab standards. ARP and NS offload is also supported.
- Single chip, hi-speed USB 2.0 to 10/100/1000 gigabit Ethernet controller
- Implements NetDetach technology for reduced system power consumption
- Supports EEPROM, less operation for reduced BOM costs
- Requires only a single 25MHz crystal
- Easy upgrade for USB based 10/100 Ethernet to 10/100/1000 Gigabit Ethernet
- Supports IEEE 802.3/802.3u/802.3ab standards
Applications
Communications & Networking, Consumer Electronics
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
SMSC
-
No SVHC (21-Jan-2025)
USB 2.0 to 10/100/1000 Ethernet Controller
LAN7500
Evaluation Board LAN7500
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate