Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 39.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV79Y91A
Order Code4691128
Silicon ManufacturerMicrochip
Silicon Core NumberWBZ451HPE
Application Sub TypeBluetooth Low Energy, ZigBee, Thread
Kit Application TypeWireless Connectivity
Kit ContentsCuriosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV79Y91A is a WBZ451HPE curiosity board. This is an efficient and modular development platform that supports rapid prototyping and demonstrates the features, capabilities and interfaces of Microchip's Bluetooth® Low Energy and Zigbee® RF Module. supports a variety of applications such as wireless lighting, industrial automation, home automation and Internet of Things (IoT), thread, Other Bluetooth Low Energy or Zigbee and proprietary applications.
- Offer integrated programming/debugging features using PICkit™ On-board 4 (PKOB4) debugger interface
- Requires only a USB Type-C™ cable to power-up, program, and debug the WBZ451HPE module
- Includes a mikroBUS™ Click™ header
- Enables rapid prototyping by utilizing the Bluetooth Low Energy and Zigbee-enabled RF Module
- 2 Xplained PRO (XPRO) headers for connecting various XPRO board and for accessing the available GPIO
Technical Specifications
Silicon Manufacturer
Microchip
Application Sub Type
Bluetooth Low Energy, ZigBee, Thread
Kit Contents
Curiosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
WBZ451HPE
Kit Application Type
Wireless Connectivity
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001