Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV76S68A
Order Code3579871
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM E51
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSAME51J20A
Kit ContentsCuriosity Nano Evaluation Kit SAME51J20A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SAM E51 Curiosity Nano Evaluation Kit is a hardware platform to evaluate the SAME51J20A microcontroller (MCU). It is supported by the MPLAB® X Integrated Development Environment (IDE) and MPLAB Harmony v3 software development framework. The evaluation kit provides easy access to the features of the SAM E51 MCU to integrate the device into a custom design. Because the evaluation kit contains an On-Board Nano Debugger for programming and debugging, no external tools are necessary to program the SAME51J20A device.
- One user LED (yellow)
- One mechanical user switch
- On-board debugger
- USB powered
- Adjustable target voltage
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM E51
Core Sub-Architecture
Cortex-M4F
Kit Contents
Curiosity Nano Evaluation Kit SAME51J20A
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAME51J20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205