Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 106.920 |
Product Information
Product Overview
EV33A17A is a PIC32CK SG curiosity ultra development board. This is a hardware platform intended to speed up the development process for PIC32CK SG microcontroller designs. The PIC32CK SG series of microcontrollers is our first Cortex-M33 microcontroller with TrustZone and an integrated Hardware Security Module (HSM). The HSM provides all the cryptographic hardware acceleration, key storage and TRNG for implementing a wide range of security functionality such as secure boot, secure TLS, encryption/decryption, etc. In addition to security, the PIC32CK SG offers a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards.
- PIC32CK2051SG01144, 120MHz, 2MB flash, 512KB SRAM and On-Board debugger (PKoB4)
- Real-time programming and debugging
- Graphics interface
- 100/10MB/s Ethernet
- High-speed USB (Type-C)
- Full-speed USB (micro)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- Motor control interface, MikroBus™ socket
- On-board temperature sensor, 2x user buttons- and 2x user LEDs
Technical Specifications
Microchip
PIC32
Cortex-M33F
Curiosity Ultra Development Board PIC32CK2051SG01144
No SVHC (25-Jun-2025)
32bit
ARM
PIC32CK2051SG01144
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate