Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV25Z08A
Order Code4691742
Your Part Number
Technical Datasheet
25 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV25Z08A
Order Code4691742
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32AK1216GC41064-E/PT
Silicon Family NamePIC32A
For Use WithMicrochip EV74H48A Curiosity Platform Development Board
Kit ContentsDual In-Line Module PIC32AK1216GC41064-E/PT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV25Z08A is a PIC32AK1216GC41064 general purpose DIM designed to demonstrate the capabilities of the PIC32AK1216GC41064 family using the curiosity platform development board (EV74H48A) for a wide variety of applications.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32A
Kit Contents
Dual In-Line Module PIC32AK1216GC41064-E/PT
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC32AK1216GC41064-E/PT
For Use With
Microchip EV74H48A Curiosity Platform Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001