Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 171.200 |
Product Information
Product Overview
EV16W43A is a PIC32CZ CA90 curiosity ultra development board. The PIC32CZ CA90 series of Microcontrollers is our latest Cortex-M7 Microcontroller with an integrated Hardware Security Module (HSM.) The HSM provides all the cryptographic hardware acceleration, Key Storage, and TRNG for implementing a wide range of Security functionality such as Secure Boot, Secure TLS, Encryption/Decryption, etc. In addition to security, the PIC32CZ CA90 offers a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards.
- PIC32CZ8110CA90208-I/8MX, 300MHz, 8M flash, 1M SRAM with HSM (security)
- On-board debugger (PKoB4)
- Real time programming and debugging
- Virtual COM port (VCOM), Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™Socket, user button, user LED and graphics interface
- G-bit Ethernet and 2 high-speed USB (Type-C and Micro A/B)
Contents
PIC32CZ CA80/CA90 curiosity ultra development board (EV16W43A), AC/DC “wall wart” power supply.
Technical Specifications
Microchip
PIC32
Cortex-M7F
Curiosity Ultra Development Board PIC32CZ8110CA90208, AC/DC Wall Wart Power Supply
No SVHC (21-Jan-2025)
32bit
ARM
PIC32CZ8110CA90208
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate