Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.58 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV02G02A
Order Code4691133
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33AK128MC106
Silicon Family NamedsPIC33A
For Use WithMicrochip EV74H48A dsPIC33A Curiosity Platform Development Board
Kit ContentsDual In-Line Module dsPIC33AK128MC106
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV02G02A is a dsPIC33AK128MC106 general purpose Dual In-Line Module (DIM) designed to demonstrate the capabilities of the dsPIC33AK128MC106 family using the dsPIC33A Curiosity platform development board (EV74H48A) for a wide variety of applications.
- 120 pin connector supports higher-pin count packages
- DIMs have a reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the entire
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33A
Kit Contents
Dual In-Line Module dsPIC33AK128MC106
SVHC
No SVHC (21-Jan-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33AK128MC106
For Use With
Microchip EV74H48A dsPIC33A Curiosity Platform Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001