Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 472.880 |
Product Information
Product Overview
DV330101 is a low voltage Power Factor Correction (LVPFC) development kit offers safe voltage levels at moderate power while designing algorithms on a boost power factor correction topology. These algorithms can be applied on real systems under development with minimal changes. The LVPFC Development Board utilizes the dsPIC33EP128GS806 device, supporting full digital and advanced power control algorithm schemes. LVPFC development kit utilizes Isolation transformer with turn ratio of 10:1 and a 50W Active load. These additional tools are available from our third party tools provider ASCALAB .
- Hardware supports 24VAC input but the PCB has been designed following high-voltage design rules
- With some modifications, it can support voltage range 80VAC to 260VAC up to 200W output power
Contents
Low voltage PFC development board, Digital power plug-in module.
Technical Specifications
Microchip
Power Management
Low Volt PFC Development Board dsPIC33EP128GS806, Digital Power Plug-In Module
No SVHC (25-Jun-2025)
dsPIC33EP128GS806
Power Factor Correction (PFC)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate