Quantity | Price (ex VAT) |
---|---|
1+ | € 291.200 |
Product Information
Product Overview
DM320114 is a SAMA5D3 Ethernet Development System board (EDS) board is an MPU-based platform for evaluating Ethernet switch and PHY products. Compatible switch and PHY evaluation boards connect to the EDS board via either an RGMII connector or an RMII connector. These daughter boards are available separately. The EDS board is not intended for stand-alone use and has no Ethernet capabilities when no daughter board is connected. The SAMA5D3 EDS board comes with pre-installed Linux and Ethernet drivers. When mated to a switch evaluation board, the included software can run protocols, such as RSTP, DHCP, and PTP (1588). Users can also access registers and statistics counters in the PHY or switch, set up VLAN and other configurations in a switch, and perform traffic testing to/from the MCU. Source code is available for download from the website for this board, and users may modify and append to it for their needs.
- Connect to a variety of Ethernet Switch and PHY Daughter Cards
- SAMA5D3 processor with external memory
- ECC508 security encoder
- Pre-installed Linux and Ethernet drivers
Technical Specifications
Microchip
SAMA5
Cortex-A5
Ethernet Development System Board SAMA5D3
No SVHC (21-Jan-2025)
32bit
ARM
SAMA5D36
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate