Product Information
Product Overview
The DM164120-2 is a PICkit 44 Pin demo board a small and simple demonstration PCB for 44 pin Thin quad flatpack (TQFP) PIC microcontroller Units. It is populated with a PIC16F887 MCU, eight LEDs, push button and potentiometer. The demo board has several test points to access the I/O pins of the MCU and a surface mount prototyping area. The MCU can be programmed with the PICkit 2 microcontroller Programmer or the MPLAB ICD 2 using the RJ 11 to 6 pin inline adapter. The assembled 44 Pin demo board comes preprogrammed with a demonstration program. To use this program, power the demo board (3VDC to 5.5VDC) using a PICkit 2 microcontroller Programmer, or a bench power supply connected to header P2.
- This 44 Pin demo board is a small and simple demonstration PCB for 44 pin TQFP PIC MCU's
- It is populated with a PIC16F887 MCU, eight LEDs, push button and potentiometer
- Demo board has several test points to access I/O pins of MCU and a surface mount prototyping area
- Blank demo board can be used for evaluating or prototyping circuits using any of PIC 44 pin devices
Applications
Embedded Design & Development
Contents
One assembled and two blank 44 Pin demo boards
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Board
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate