Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML21-XPRO
Order Code2470209
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM L21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAML21J18A
Kit ContentsEval Board ATSAML21J18A
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for ATSAML21-XPRO
1 Product Found
Product Overview
The ATSAML21-XPRO is an Evaluation Kit, ideal for evaluating and prototyping with the ultra-low power Atmel SAM L21 ARM® Cortex®-M0+ based microcontrollers.
- ATSAML21J18B Microcontroller
- One mechanical reset button
- One mechanical user pushbutton
- One yellow user LED
- 32.768kHz crystal footprint
- USB interface, device and host mode
- Three Xplained Pro extension headers
- One QTouch® buttons
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM L21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Eval Board ATSAML21J18A
SVHC
No SVHC (15-Jan-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAML21J18A
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503