Quantity | Price (ex VAT) |
---|---|
1+ | € 225.350 |
Product Information
Product Overview
ATSAM4N-XSTK is a SAM4N Xplained Pro starter Kit. It is a hardware platform to evaluate the ATSAM4N16C microcontroller. Supported by the integrated development platform Atmel Studio, the kit provides easy access to the features of the SAM4N and explains how to integrate the device in a customer design. Xplained Pro evaluation kits can expand their functionality by connecting Xplained Pro extension kits to them. The ATSAM4N-XSTK starter kit includes the I/O1 Xplained Pro, OLED1 Xplained Pro and PROTO1 Xplained Pro extension boards.
- ATSAM4N16 microcontroller
- One reset button
- One yellow user LED
- One user pushbutton
- 32.768kHz crystal and 12MHz crystal
- 3 Xplained Pro extension headers
- 3 SPARE signal connector
- Embedded debugger
- USB powered
- Supported with application examples in Atmel Software Framework
Contents
SAM4N Xplained pro evaluation Kit, IO1 Xplained pro extension kit, OLED1 Xplained pro extension kit, PROTO1 Xplained pro extension kit, Micro-USB-B cable.
Technical Specifications
Atmel
SAM 4N
Cortex-M4
Eval Board ATSAM4N16C, I/O1, OLED1 & PROTO1 Xplained Pro Extension Boards
No SVHC (21-Jan-2025)
32bit
ARM
ATSAM4N16C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate