Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATNGW100MKII
Order Code1908120
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family Name-
Core ArchitectureAVR
Core Sub-ArchitectureAVR32
Silicon Core Number-
Kit ContentsDevelopment Board
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ATNGW100MKII is an network gateway kit. It uses the AT32AP7000 which combines Atmel's state of the art AVR32 digital signal processor CPU with an unrivalled selection of communication interfaces. The NGW100 has two Ethernet ports, SD and MMC card reader, and connectors for USB and JTAG. The NGW100 is also an ideal development board for the AT32AP7000. All resources are available, and it supports communication on any of the device's communication interfaces. The board is preloaded with Linux and shipped with I/O interface drivers that can be called from user's own code.
- Two Ethernet connectors
- 32MB SDRAM
- 16MB On board flash
- Expandable memory through SD or MMC memory cards
- USB connector
- JTAG connector for debugging or programming of flash
- Expansion connectors with 63 general purpose IO or peripheral modules from AP7000
- Power system and status LEDs
- Two user controllable LEDs
- Footprint for mictor-38 connector for NEXUS emulator
Applications
Communications & Networking
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
-
Core Sub-Architecture
AVR32
Kit Contents
Development Board
SVHC
No SVHC (15-Jan-2018)
No. of Bits
32bit
Core Architecture
AVR
Silicon Core Number
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75