Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16AU
Order Code9171371
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
475 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.010 |
25+ | € 2.890 |
100+ | € 2.760 |
250+ | € 2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16AU
Order Code9171371
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageTQFP
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega8
Qualification-
Product Overview
The ATMEGA8-16AU is a low power CMOS 8 bit microcontroller based on the AVR RISC architecture. By executing powerful instructions in a single clock cycle, this device achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimise power consumption versus processing speed.
- Advanced RISC architecture
- 130 powerful instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On chip 2 cycle multiplier
- High endurance non volatile memory segments
- 8Kbytes of in system self programmable flash program memory
- 512bytes EEPROM
- 1Kbyte internal SRAM
- Write/erase cycles: 10,000 flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C(1)
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- Two 8-bit timer/counters with separate prescaler, one compare mode
- One 16-bit timer/counter with separate prescaler, compare mode, and capture mode
- Real time counter with separate oscillator
- Three PWM Channels
- Byte oriented two-wire serial interface
- Programmable serial USART
- Serial peripheral interface (SPI)
- Programmable watchdog timer with separate on chip oscillator
- On chip analogue comparator
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
32Pins
No. of I/O's
23I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega8
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001356
Product traceability