Product Information
Alternatives for ATEVK1104
1 Product Found
Product Overview
The ATEVK1104 is a reference design and development system for the AT32UC3A3256 microcontroller from Atmel corporation. The kit is equipped with a rich set of memories and peripherals that make the EVK1104 a perfect evaluation platform with a wide selection of communication interfaces, including on-the-go, SDcard, NAND flash with ECC, and stereo 16bit DAC. The AVR UC3 family of microcontrollers offers better DSP performance than any other 32bit microcontroller. With its fixed point DSP instruction set, dual port SRAM, peripheral DMA controller and multi-level databus, the AVR UC3 offers superior signal processing capabilities combined with industry leading power consumption and fast communication speeds.
- Wide selection of communication interfaces
- On-the-go interface
- SD card interface
- NAND flash with ECC interface
- Stereo 16bit DAC interface
- DSP demo is controlled by a graphical user interface (GUI)
- Demonstrating the AVR UC3 DSP capabilities
Applications
Building Automation, Consumer Electronics, Industrial, Metering, Audio
Technical Specifications
Atmel
AVR
AVR UC3
ATEVK1104 Board, USB2.0 Cable, OTG Cable
32bit
AVR
AT32UC3A3256
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate