Product Information
Product Overview
The ATEVK1100 is an evaluation kit and development system for Atmel 32bit AVR UC3A microcontrollers. The kit is equipped with a rich set of peripherals and memory to make it easy to access the full potential of 32bit AVR UC3A devices. The device is preloaded with an application, called the AT32UC3A control panel. The AVR32 toolchain is a collection of tools that are required to be able to work with the AVR ONE. It contains command-line tools for controlling the AVR ONE, and tools to compile code for the AVR32 MCUs. The series features high connectivity with USB OTG, Ethernet MAC and SDRAM interfaces. These features combined with fast flash and large internal SRAM make it ideally suited for data intensive applications. AVR UC3 A0/A1 devices are particularly well suited for applications requiring Ethernet or USB connectivity and high computing performance.
- Supports the AT32UC3A
- Ethernet port
- Light, temperature, potentiometer sensors
- 4x20 blue LCD (PWM adjustable backlight)
- Connectors for JTAG, Nexus, USART, USB 2.0, TWI, SPI
- SD and MMC card reader
Applications
Automotive, Building Automation, Consumer Electronics, Communications & Networking, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
AVR
AVR32
ATEVK1100 Board, Network Cable, Power Cable, USB2.0 Cable, OTG Cable
No SVHC (15-Jan-2018)
32bit
AVR
AT32UC3A
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate