Product Information
Product Overview
The Atmel ATAVRZRAVEN is a development kit for the AT86RF230 radio transceiver and the AVR microcontroller. It serves as a versatile and professional platform for developing and debugging a wide range of RF applications spanning from simple point-to-point communication through full blown sensor networks with numerous nodes running complex communication stacks. On top of this, the kit provides a nice human interface, which spans from PC connectivity, through LCD and audio input and output. The Atmel RZRAVEN kit is built from one Atmel RZUSBSTICK module and two AVRRAVEN modules. The AVRRAVEN hardware is based on two microcontrollers and one radio transceiver chip. The Atmel ATmega3290P handles the sensors and the user interface and the Atmel ATmega1284P handles the Atmel AT86RF230 radio transceiver and the RF protocol stacks. The MCUs and the radio communicate via serial interfaces.
- Development kit for the Atmel AT86RF230 radio transceiver and Atmel AVR microcontroller
- CE, ETSI and FCC approved
- AT86RF230 radio transceiver with high gain PCB antenna
- Dual AVR microcontrollers
- Dynamic speaker and microphone
- Atmel serial data flash, User I/O section like USART, GPIO, Relay driver
- Powered by battery or external supply
- AT86RF230 radio transceiver with miniature PCB antenna
- AVR microcontroller with integrated full speed USB interface
- External memory interface
Applications
Building Automation, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial, Lighting, Metering, Portable Devices, Wireless
Contents
(2 pcs) AVRRAVEN boards, (1 pc) RZUSBSTICK board, (4 pcs) LR44 batteries (Mounted), (5 pcs) dual row 10 pin headers (50 mil spacing), (1 pc) 50mil to 100mil JTAG adapter, Partner Deliverables (Flyers and/or CD).
Technical Specifications
Atmel
AVR
-
2x AVR Raven Boards, USB Stick, PC Software
No SVHC (15-Jan-2018)
-
-
ATMEGA1284PV
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate